2J2115K-B07H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J2115K-B07H

DigiKey Part Number
4350-2J2115K-B07H-ND
Manufacturer
Manufacturer Product Number
2J2115K-B07H
Description
BAYONET 868/915MHZ/SIGFOX/LORA/L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.4, 1.6
Return Loss
-15.5dB, -12.8dB
Gain
3.4dBi, 3.7dBi
Power - Max
50 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Wall Mount
Height (Max)
8.622" (219.00mm)
Applications
ISM, LoRa, Sigfox, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$30.54000$30.54
10$22.29800$222.98
25$20.14920$503.73
100$19.77500$1,977.50
Manufacturers Standard Package