


3365/30 100 | |
---|---|
DigiKey Part Number | 3M157975-100-ND 19-3365/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/30 100 |
Description | CBL RIBN 30COND 0.05 GRY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
2 | $1.70000 | $3.40 |
3 | $1.60333 | $4.81 |
5 | $1.49400 | $7.47 |
7 | $1.42571 | $9.98 |
10 | $1.35600 | $13.56 |
25 | $1.19080 | $29.77 |
50 | $1.07900 | $53.95 |
100 | $0.97780 | $97.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.97780 | $97.78 |
200 | $0.88640 | $177.28 |
300 | $0.83717 | $251.15 |
500 | $0.77936 | $389.68 |
700 | $0.74370 | $520.59 |
1,000 | $0.70791 | $707.91 |
2,500 | $0.62472 | $1,561.80 |
5,000 | $0.59770 | $2,988.50 |
