
3659/37 300 | |
---|---|
DigiKey Part Number | 3659/37300-ND 19-3659/37300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/37 300 |
Description | CBL RIBN 37COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
2 | $5.30500 | $10.61 |
3 | $5.01000 | $15.03 |
5 | $4.66400 | $23.32 |
7 | $4.44714 | $31.13 |
10 | $4.22800 | $42.28 |
25 | $3.71160 | $92.79 |
50 | $3.36340 | $168.17 |
100 | $3.04900 | $304.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $2.61363 | $784.09 |
600 | $2.37480 | $1,424.88 |
900 | $2.24677 | $2,022.09 |
1,500 | $2.09690 | $3,145.35 |
2,100 | $2.05652 | $4,318.69 |


