929647-03-10-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.52267
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.34221
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.20111
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.44803
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $0.97809

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.05321

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet
929647-03-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-03-10-EU

DigiKey Part Number
3M156517-10-ND
Manufacturer
Manufacturer Product Number
929647-03-10-EU
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.65600$26.56
100$2.33990$233.99
500$1.98892$994.46
1,000$1.69643$1,696.43
5,000$1.52094$7,604.70
Manufacturers Standard Package