929705-11-32-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $20.83463
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.30000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $14.83017
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $14.83017

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $20.10222
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.50981
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $14.59000
Datasheet
929705-11-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929705-11-32-EU

DigiKey Part Number
3M156859-32-ND
Manufacturer
Manufacturer Product Number
929705-11-32-EU
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.543" (13.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.95600$59.56
100$5.21520$521.52
500$4.39170$2,195.85
1,000$3.84274$3,842.74
Manufacturers Standard Package