


C3365/14 100 | |
---|---|
DigiKey Part Number | C3365/14100-ND 19-C3365/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3365/14 100 |
Description | CBL RIBN 14COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
2 | $0.88000 | $1.76 |
3 | $0.83000 | $2.49 |
5 | $0.77400 | $3.87 |
7 | $0.73857 | $5.17 |
10 | $0.70300 | $7.03 |
25 | $0.61800 | $15.45 |
50 | $0.56000 | $28.00 |
100 | $0.50740 | $50.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.50740 | $50.74 |
200 | $0.45985 | $91.97 |
300 | $0.43423 | $130.27 |
500 | $0.40408 | $202.04 |
700 | $0.38549 | $269.84 |
1,000 | $0.36681 | $366.81 |
2,500 | $0.32334 | $808.35 |
5,000 | $0.29445 | $1,472.25 |
10,000 | $0.29299 | $2,929.90 |
