14 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901A-SO2R-S

DigiKey Part Number
5503-LM2901A-SO2R-STR-ND - Tape & Reel (TR)
5503-LM2901A-SO2R-SCT-ND - Cut Tape (CT)
5503-LM2901A-SO2R-SDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
LM2901A-SO2R-S
Description
IC COMPARATOR DIFF 4 CIR 14-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, Open-Drain, Rail-to-Rail, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
4
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 36V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
10mA (Min)
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35400$3.54
25$0.29080$7.27
100$0.21940$21.94
250$0.18424$46.06
500$0.16258$81.29
1,000$0.14445$144.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09992$249.80
5,000$0.09031$451.55
7,500$0.08542$640.65
12,500$0.08375$1,046.88
Manufacturers Standard Package