
LM2904A-TS1R-S | |
---|---|
DigiKey Part Number | 5503-LM2904A-TS1R-STR-ND - Tape & Reel (TR) 5503-LM2904A-TS1R-SCT-ND - Cut Tape (CT) 5503-LM2904A-TS1R-SDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | LM2904A-TS1R-S |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13800 | $1.38 |
25 | $0.12160 | $3.04 |
100 | $0.10360 | $10.36 |
250 | $0.09504 | $23.76 |
500 | $0.08988 | $44.94 |
1,000 | $0.08564 | $85.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07387 | $221.61 |