8 EMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPB4056B2X-EV1R

DigiKey Part Number
5503-TPB4056B2X-EV1RTR-ND - Tape & Reel (TR)
5503-TPB4056B2X-EV1RCT-ND - Cut Tape (CT)
5503-TPB4056B2X-EV1RDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPB4056B2X-EV1R
Description
LINEAR BATTERY CHARGER 1 CELL 8-
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-EMSOP
Datasheet
 Datasheet
EDA/CAD Models
TPB4056B2X-EV1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Reverse Battery, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
9.8V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-EMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.57000$5.70
25$0.47200$11.80
100$0.36120$36.12
250$0.30672$76.68
500$0.27320$136.60
1,000$0.24511$245.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18466$553.98
Manufacturers Standard Package