14 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP206081-QFMR-S

DigiKey Part Number
5503-TPP206081-QFMR-STR-ND - Tape & Reel (TR)
5503-TPP206081-QFMR-SCT-ND - Cut Tape (CT)
5503-TPP206081-QFMR-SDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPP206081-QFMR-S
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.96900$9.69
25$0.87800$21.95
100$0.77770$77.77
250$0.73000$182.50
500$0.70118$350.59
1,000$0.67748$677.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64632$2,585.28
Manufacturers Standard Package