8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT75176A-VS1R

DigiKey Part Number
5503-TPT75176A-VS1RTR-ND - Tape & Reel (TR)
5503-TPT75176A-VS1RCT-ND - Cut Tape (CT)
5503-TPT75176A-VS1RDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPT75176A-VS1R
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPT75176A-VS1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
75 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.84400$8.44
25$0.70440$17.61
100$0.54620$54.62
250$0.46844$117.11
500$0.42060$210.30
1,000$0.38053$380.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31854$955.62
Manufacturers Standard Package