
S-1002CA17I-M5T1U | |
---|---|
DigiKey Part Number | 1662-1074-2-ND - Tape & Reel (TR) 1662-1074-1-ND - Cut Tape (CT) 1662-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1002CA17I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41616 | $1,248.48 |
6,000 | $0.40620 | $2,437.20 |
9,000 | $0.40121 | $3,610.89 |
15,000 | $0.39568 | $5,935.20 |
21,000 | $0.39245 | $8,241.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.01700 | $10.17 |
25 | $0.86080 | $21.52 |