S-1111B28MC-NYNTFG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.95000

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.40381

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90000

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.95000

Similar


Microchip Technology
In Stock: 154
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1111B28MC-NYNTFG

DigiKey Part Number
S-1111B28MC-NYNTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1111B28MC-NYNTFG
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
65 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes