Parametric Equivalent

S-1313D33H-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D33H-A4T1U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1313D33H-A4T1U3 |
Description | IC REG LIN 3.3V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.81318 | $8,131.80 |


