S-1701B3327-M5T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.68000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1701B3327-M5T1G

DigiKey Part Number
S-1701B3327-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1701B3327-M5T1G
Description
IC REG CONV BATTERY 1OUT SOT23-5
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Converter, Battery Powered Devices
Voltage - Input
2V ~ 6.5V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64141$1,924.23
6,000$0.62720$3,763.20
9,000$0.62008$5,580.72
15,000$0.61220$9,183.00
Manufacturers Standard Package