
| S-35190A-J8T1U | |
|---|---|
| DigiKey Part Number | 1662-3196-2-ND - Tape & Reel (TR) 1662-3196-1-ND - Cut Tape (CT) 1662-3196-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S-35190A-J8T1U | 
| Description | IC RTC CLK/CALENDAR SER 8SOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Clock/Calendar | |
| Features | Alarm, Leap Year | |
| Memory Size | - | |
| Time Format | HH:MM:SS (12/24 hr) | |
| Date Format | YY-MM-DD-dd | |
| Interface | 3-Wire Serial | |
| Voltage - Supply | 1.3V ~ 5.5V | |
| Voltage - Supply, Battery | - | |
| Current - Timekeeping (Max) | 8µA ~ 14µA @ 3V ~ 5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOP-J | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $1.07500 | $10.75 | 
| 25 | $0.97560 | $24.39 | 
| 100 | $0.86610 | $86.61 | 
| 250 | $0.81376 | $203.44 | 
| 500 | $0.78222 | $391.11 | 
| 1,000 | $0.75627 | $756.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.65125 | $2,605.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico