Parametric Equivalent

S-80845CLUA-B66T2U | |
---|---|
DigiKey Part Number | 1662-1849-2-ND - Tape & Reel (TR) 1662-1849-1-ND - Cut Tape (CT) 1662-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80845CLUA-B66T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38648 | $386.48 |
2,000 | $0.37421 | $748.42 |
3,000 | $0.36807 | $1,104.21 |
5,000 | $0.36126 | $1,806.30 |
7,000 | $0.35728 | $2,500.96 |
10,000 | $0.35346 | $3,534.60 |
25,000 | $0.34522 | $8,630.50 |