
S-80923CNMC-G8TT2G | |
---|---|
DigiKey Part Number | S-80923CNMC-G8TT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80923CNMC-G8TT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38045 | $1,141.35 |
6,000 | $0.37119 | $2,227.14 |
9,000 | $0.36656 | $3,299.04 |
15,000 | $0.36142 | $5,421.30 |
21,000 | $0.35842 | $7,526.82 |