S-812C33AUA-C2NT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.03000
Datasheet
S-1131B54UA-N5NTFU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1131B54UA-N5NTFU

S-812C33AUA-C2NT2U

DigiKey Part Number
1662-2653-2-ND - Tape & Reel (TR)
1662-2653-1-ND - Cut Tape (CT)
1662-2653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C33AUA-C2NT2U
Description
IC REG LINEAR 3.3V 50MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.74100$7.41
25$0.66920$16.73
100$0.58990$58.99
250$0.55212$138.03
500$0.52932$264.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51057$510.57
2,000$0.49512$990.24
3,000$0.48739$1,462.17
5,000$0.47881$2,394.05
7,000$0.47381$3,316.67
10,000$0.46899$4,689.90
Manufacturers Standard Package