Parametric Equivalent


S-812C50AUA-C3ET2U | |
|---|---|
DigiKey Part Number | 1662-3255-2-ND - Tape & Reel (TR) 1662-3255-1-ND - Cut Tape (CT) 1662-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C50AUA-C3ET2U |
Description | IC REG LINEAR 5V 75MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.74100 | $7.41 |
| 25 | $0.66920 | $16.73 |
| 100 | $0.58990 | $58.99 |
| 250 | $0.55212 | $138.03 |
| 500 | $0.52932 | $264.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51057 | $510.57 |
| 2,000 | $0.49512 | $990.24 |
| 3,000 | $0.48739 | $1,462.17 |
| 5,000 | $0.47881 | $2,394.05 |
| 7,000 | $0.47381 | $3,316.67 |
| 10,000 | $0.46899 | $4,689.90 |


