Parametric Equivalent
Parametric Equivalent


S-817A33ANB-CUWT2U | |
---|---|
DigiKey Part Number | S-817A33ANB-CUWT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A33ANB-CUWT2U |
Description | IC REG LINEAR 3.3V 50MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41616 | $1,248.48 |
6,000 | $0.40620 | $2,437.20 |
9,000 | $0.40121 | $3,610.89 |
15,000 | $0.39568 | $5,935.20 |
21,000 | $0.39245 | $8,241.45 |