S-8209AAP-T8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.68215
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.90387
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8209AAP-T8T1U

DigiKey Part Number
S-8209AAP-T8T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8209AAP-T8T1U
Description
IC BATT MFUNC LI-ION 8TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90387$3,615.48
8,000$0.88639$7,091.12
Manufacturers Standard Package