
S-8240ADQ-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240ADQ-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ADQ-M6T1UCT-ND - Cut Tape (CT) 1662-S-8240ADQ-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ADQ-M6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.55400 | $5.54 |
25 | $0.49800 | $12.45 |
100 | $0.43650 | $43.65 |
250 | $0.40720 | $101.80 |
500 | $0.38954 | $194.77 |
1,000 | $0.37501 | $375.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35705 | $1,071.15 |
6,000 | $0.34827 | $2,089.62 |
9,000 | $0.34387 | $3,094.83 |
15,000 | $0.33899 | $5,084.85 |
21,000 | $0.33614 | $7,058.94 |