S-8245BAC-FGT1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.00857

Parametric Equivalent


ABLIC Inc.
In Stock: 25
Unit Price: $5.41000
24-LSSOP (0.220", 5.60mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8245BAC-FGT1U

DigiKey Part Number
1662-S-8245BAC-FGT1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8245BAC-FGT1U
Description
LINEAR IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.00857$9,025.71
Manufacturers Standard Package