
S-85M1AB34-H6T6S | |
---|---|
DigiKey Part Number | 1662-S-85M1AB34-H6T6STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-85M1AB34-H6T6S |
Description | IC REG BUCK 3.4V 200MA 6WLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.4V 1 Output 200mA 6-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.25x0.79) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.95157 | $5,709.42 |