Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8357B48UA-NJHT2G | |
|---|---|
DigiKey Part Number | S-8357B48UA-NJHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8357B48UA-NJHT2G |
Description | IC REG CTRLR BOOST SOT89-3 |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 83% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76891 | $768.91 |
| 2,000 | $0.74725 | $1,494.50 |
| 3,000 | $0.73640 | $2,209.20 |
| 5,000 | $0.72439 | $3,621.95 |
| 7,000 | $0.71737 | $5,021.59 |
| 10,000 | $0.71061 | $7,106.10 |


