
S-93L66AR0I-J8T1U | |
---|---|
DigiKey Part Number | 1662-2089-2-ND - Tape & Reel (TR) 1662-2089-1-ND - Cut Tape (CT) 1662-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-93L66AR0I-J8T1U |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 8ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30061 | $1,202.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.43600 | $4.36 |
25 | $0.41640 | $10.41 |
50 | $0.40180 | $20.09 |
100 | $0.38760 | $38.76 |