
ABLS-16.000MHZ-20-L4Q-T | |
---|---|
DigiKey Part Number | 535-ABLS-16.000MHZ-20-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-16.000MHZ-20-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-16.000MHZ-20-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-20-L4Q-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-20-L4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.84100 | $8.41 |
50 | $0.76260 | $38.13 |
100 | $0.73100 | $73.10 |
500 | $0.66268 | $331.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63527 | $635.27 |
2,000 | $0.60902 | $1,218.04 |
3,000 | $0.59417 | $1,782.51 |
5,000 | $0.57599 | $2,879.95 |
7,000 | $0.56432 | $3,950.24 |
10,000 | $0.55222 | $5,522.20 |