ABM13W-4SMD,No-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM13W-4SMD,No-Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-48.0000MHZ-5-K1Z-T5

DigiKey Part Number
ABM13W-48.0000MHZ-5-K1Z-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM13W-48.0000MHZ-5-K1Z-T5
Description
CRYSTAL 48.0000MHZ 5PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-48.0000MHZ-5-K1Z-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable