

ABM3B-14.7456MHZ-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-14.7456MHZ-B-4-Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-14.7456MHZ-B-4-Y-TCT-ND - Cut Tape (CT) 535-ABM3B-14.7456MHZ-B-4-Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-14.7456MHZ-B-4-Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-14.7456MHZ-B-4-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.59960 | $14.99 |
| 50 | $0.57460 | $28.73 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.52092 | $130.23 |
| 500 | $0.49936 | $249.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47871 | $478.71 |
| 2,000 | $0.45891 | $917.82 |
| 3,000 | $0.44772 | $1,343.16 |
| 5,000 | $0.43401 | $2,170.05 |
| 7,000 | $0.42522 | $2,976.54 |
| 10,000 | $0.41609 | $4,160.90 |
| 12,000 | $0.41150 | $4,938.00 |
| 24,000 | $0.40389 | $9,693.36 |

