
ABM8-25.000MHZ-R40-B2X-T | |
---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-R40-B2X-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-R40-B2X-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-R40-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-R40-B2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-R40-B2X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40500 | $4.05 |
50 | $0.36700 | $18.35 |
100 | $0.35170 | $35.17 |
500 | $0.31886 | $159.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30566 | $305.66 |
2,000 | $0.29302 | $586.04 |
3,000 | $0.28587 | $857.61 |
5,000 | $0.27711 | $1,385.55 |
7,000 | $0.27149 | $1,900.43 |
10,000 | $0.26566 | $2,656.60 |
25,000 | $0.25125 | $6,281.25 |