4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-12.000MHZ-4-T3

DigiKey Part Number
535-ABM8AIG-12.000MHZ-4-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-12.000MHZ-4-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-12.000MHZ-4-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-12.000MHZ-4-T3
Description
CRYSTAL 12.000MHZ 18PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-12.000MHZ-4-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.83100$8.31
50$0.75380$37.69
100$0.72250$72.25
500$0.65502$327.51
1,000$0.62793$627.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58731$1,761.93
6,000$0.56306$3,378.36
9,000$0.54935$4,944.15
15,000$0.53256$7,988.40
Manufacturers Standard Package