4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-48.0000MHZ-8-D1G-T3

DigiKey Part Number
535-ABM8W-48.0000MHZ-8-D1G-T3TR-ND - Tape & Reel (TR)
535-ABM8W-48.0000MHZ-8-D1G-T3CT-ND - Cut Tape (CT)
535-ABM8W-48.0000MHZ-8-D1G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-48.0000MHZ-8-D1G-T3
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-48.0000MHZ-8-D1G-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.55300$5.53
25$0.52280$13.07
50$0.50100$25.05
100$0.48030$48.03
250$0.45424$113.56
500$0.43544$217.72
1,000$0.41743$417.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39041$1,171.23
6,000$0.37427$2,245.62
9,000$0.36515$3,286.35
15,000$0.35398$5,309.70
21,000$0.34681$7,283.01
Manufacturers Standard Package