
AFBC-Q0805H-301-T | |
---|---|
DigiKey Part Number | 535-AFBC-Q0805H-301-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0805H-301-TCT-ND - Cut Tape (CT) 535-AFBC-Q0805H-301-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0805H-301-T |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05900 | $0.59 |
25 | $0.05160 | $1.29 |
50 | $0.04480 | $2.24 |
100 | $0.03500 | $3.50 |
250 | $0.02892 | $7.23 |
500 | $0.02542 | $12.71 |
1,000 | $0.02212 | $22.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02165 | $86.60 |
8,000 | $0.01882 | $150.56 |
12,000 | $0.01750 | $210.00 |