AK5DBF1-125.0000T2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $3.61348
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 3,255
Unit Price: $6.48000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.44000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.17813
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.17813
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.26313
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.26313
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.52000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.63844
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $4.30000
Datasheet
ClearClock AK5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AK5 Series
ClearClock AK5 Series

AK5DBF1-125.0000T2

DigiKey Part Number
535-15184-2-ND - Tape & Reel (TR)
535-15184-1-ND - Cut Tape (CT)
535-15184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5DBF1-125.0000T2
Description
XTAL OSC XO 125MHZ 2.5V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK5DBF1-125.0000T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.05000$7.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.03964$1,259.91
Manufacturers Standard Package