AMCA31-2R450G-S1F-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.31000
Datasheet
AMCAxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMCAxx

AMCA31-2R450G-S1F-T

DigiKey Part Number
535-12386-2-ND - Tape & Reel (TR)
535-12386-1-ND - Cut Tape (CT)
535-12386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCA31-2R450G-S1F-T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.405GHz ~ 2.495GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types