
ASDTDV-12.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-ASDTDV-12.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-12.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-12.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-12.000MHZ-XY-T |
Description | XTAL OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $2.12100 | $21.21 |
50 | $1.92240 | $96.12 |
100 | $1.84280 | $184.28 |
500 | $1.67078 | $835.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60181 | $1,601.81 |
2,000 | $1.50455 | $3,009.10 |
3,000 | $1.47939 | $4,438.17 |
5,000 | $1.45265 | $7,263.25 |
7,000 | $1.42332 | $9,963.24 |