


ASEMB-48.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-11757-2-ND - Tape & Reel (TR) 535-11757-1-ND - Cut Tape (CT) 535-11757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-48.000MHZ-LC-T |
Description | MEMS OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-48.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $2.40200 | $24.02 |
50 | $2.04020 | $102.01 |
100 | $1.85050 | $185.05 |
500 | $1.78362 | $891.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73055 | $1,730.55 |
2,000 | $1.66920 | $3,338.40 |
3,000 | $1.66418 | $4,992.54 |
5,000 | $1.60729 | $8,036.45 |
7,000 | $1.56750 | $10,972.50 |