ASETDV-26.000MHZ-LY-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASETDV-12.000MHZ-LY-T

DigiKey Part Number
535-ASETDV-12.000MHZ-LY-TTR-ND - Tape & Reel (TR)
535-ASETDV-12.000MHZ-LY-TCT-ND - Cut Tape (CT)
535-ASETDV-12.000MHZ-LY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASETDV-12.000MHZ-LY-T
Description
XTAL OSC XO 12MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.29200$22.92
50$2.07820$103.91
100$1.99230$199.23
500$1.80634$903.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48750$1,487.50
Manufacturers Standard Package