Similar
Similar
Similar


ASFLMB-25.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11059-2-ND - Tape & Reel (TR) 535-11059-1-ND - Cut Tape (CT) 535-11059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-25.000MHZ-XY-T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-25.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.52400 | $55.24 |
| 25 | $5.22400 | $130.60 |
| 50 | $5.00820 | $250.41 |
| 100 | $4.89910 | $489.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.17480 | $4,174.80 |
| 2,000 | $4.00317 | $8,006.34 |



