
FL1M-8CW-1-D-ERG110V | |
|---|---|
DigiKey Part Number | 458-FL1M-8CW-1-D-ERG110V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-1-D-ERG110V |
Description | LED PNL IND GRN/RED DIFF 8MM LDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 65° 99V ~ 121V 20mA Green, 20mA Red Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 99V ~ 121V | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5100mcd Green, 5050mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 65° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.31000 | $9.31 |
| 35 | $6.34771 | $222.17 |
| 105 | $5.83000 | $612.15 |
| 525 | $5.27992 | $2,771.96 |
| 1,015 | $5.10948 | $5,186.12 |

