



CS6365-RK | |
---|---|
DigiKey Part Number | 5148-CS6365-RK-ND |
Manufacturer | AC WORKS® |
Manufacturer Product Number | CS6365-RK |
Description | AC PLUG NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC WORKS® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W), California Style | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 125/250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.25000 | $64.25 |
5 | $63.29000 | $316.45 |
10 | $62.32000 | $623.20 |
25 | $61.03720 | $1,525.93 |
100 | $57.82480 | $5,782.48 |
250 | $54.61232 | $13,653.08 |
500 | $51.39984 | $25,699.92 |
750 | $48.18735 | $36,140.51 |
1,000 | $44.97486 | $44,974.86 |