
20WB150 | |
---|---|
DigiKey Part Number | 5006-20WB150-ND |
Manufacturer | |
Manufacturer Product Number | 20WB150 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 20V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 130 VAC | |
Voltage - Output 1 | 20V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.4 kV | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.67" H (89.7mm x 64.3mm x 42.4mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.95000 | $313.95 |
5 | $308.70000 | $1,543.50 |
10 | $303.45000 | $3,034.50 |
25 | $298.20000 | $7,455.00 |