5881
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5881

DigiKey Part Number
1528-5881-ND
Manufacturer
Manufacturer Product Number
5881
Description
BAG STAT DISSIPATV 3.5"X2"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding 3.5" (88.9mm) X 2" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
Zip Lock
Thickness
4.0 mil (101.6 microns)
Length - Inside
2" (50.8mm)
Width - Inside
3.5" (88.9mm)
Tensile Strength
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.95000$3.95
Manufacturers Standard Package