
QF1206G1A00T | |
---|---|
DigiKey Part Number | 5673-QF1206G1A00TTR-ND - Tape & Reel (TR) 5673-QF1206G1A00TCT-ND - Cut Tape (CT) 5673-QF1206G1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206G1A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 65VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.048 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.42 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
5 | $1.05200 | $5.26 |
10 | $0.97000 | $9.70 |
50 | $0.80520 | $40.26 |
100 | $0.74290 | $74.29 |
250 | $0.66764 | $166.91 |
500 | $0.61566 | $307.83 |
1,000 | $0.56750 | $567.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49823 | $1,494.69 |
6,000 | $0.45858 | $2,751.48 |
9,000 | $0.44862 | $4,037.58 |