
D38999/24FB35SN | |
---|---|
DigiKey Part Number | 2899-D38999/24FB35SNAE-ND |
Manufacturer | Aero Electric |
Manufacturer Product Number | D38999/24FB35SN |
Description | RECEPT |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 400VAC, 500VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.39000 | $62.39 |
10 | $60.36900 | $603.69 |
25 | $58.47680 | $1,461.92 |
50 | $57.58480 | $2,879.24 |
100 | $54.25420 | $5,425.42 |
250 | $53.47160 | $13,367.90 |
500 | $51.26940 | $25,634.70 |
1,000 | $49.90440 | $49,904.40 |