
C3E-16.000-9-1015-X-R | |
---|---|
DigiKey Part Number | 3997-C3E-16.000-9-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-9-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-9-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-9-1015-X-R |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-9-1015-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36400 | $3.64 |
50 | $0.33000 | $16.50 |
100 | $0.31640 | $31.64 |
500 | $0.28680 | $143.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27493 | $274.93 |
2,000 | $0.26356 | $527.12 |
3,000 | $0.25712 | $771.36 |
5,000 | $0.24924 | $1,246.20 |
7,000 | $0.24419 | $1,709.33 |
10,000 | $0.23894 | $2,389.40 |
25,000 | $0.22598 | $5,649.50 |