
C3E-24.000-10-1010-R | |
---|---|
DigiKey Part Number | 3997-C3E-24.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-10-1010-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-10-1010-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.35300 | $3.53 |
50 | $0.32020 | $16.01 |
100 | $0.30700 | $30.70 |
500 | $0.27828 | $139.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26677 | $266.77 |
2,000 | $0.25574 | $511.48 |
3,000 | $0.24949 | $748.47 |
5,000 | $0.24185 | $1,209.25 |
7,000 | $0.23694 | $1,658.58 |
10,000 | $0.23185 | $2,318.50 |
25,000 | $0.21927 | $5,481.75 |