
PIZ-EZCONNECT KIT | |
---|---|
DigiKey Part Number | 3992-PIZ-EZCONNECTKIT-ND |
Manufacturer | |
Manufacturer Product Number | PIZ-EZCONNECT KIT |
Description | GPIO CONN KIT FOR RASPBERRY PI |
Customer Reference | |
Detailed Description | PiZ-EzConnect KIT GPIO Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | GPIO | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |