A4986SESTR-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.98000
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4986SESTR-T

DigiKey Part Number
620-A4986SESTR-TTR-ND - Tape & Reel (TR)
620-A4986SESTR-TCT-ND - Cut Tape (CT)
620-A4986SESTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4986SESTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A4986SESTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.14100$21.41
25$1.95960$48.99
100$1.76050$176.05
250$1.66544$416.36
500$1.60818$804.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.53745$2,306.18
3,000$1.50283$4,508.49
4,500$1.48550$6,684.75
Manufacturers Standard Package